LM2738YMY/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 110,952
Unit Price: $0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 31,634
Unit Price: $0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,601
Unit Price: $0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 41,468
Unit Price: $0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 23,150
Unit Price: $0.31000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2738YMY/NOPB

DigiKey Part Number
LM2738YMY/NOPBTR-ND - Tape & Reel (TR)
LM2738YMY/NOPBCT-ND - Cut Tape (CT)
LM2738YMY/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2738YMY/NOPB
Description
IC REG BUCK ADJ 1.5A 8HVSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2738YMY/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
550kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.71000$3.71
10$2.80000$28.00
25$2.57200$64.30
100$2.32080$232.08
250$2.20108$550.27
500$2.12890$1,064.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.06948$2,069.48
2,000$2.02059$4,041.18
3,000$1.99611$5,988.33
5,000$1.96898$9,844.90
Manufacturers Standard Package