
LM26EVAL-TPA | |
|---|---|
DigiKey Part Number | LM26EVAL-TPA-ND |
Manufacturer | |
Manufacturer Product Number | LM26EVAL-TPA |
Description | BOARD EVALUATION LM26CIM5-TPA |
Customer Reference | |
Detailed Description | LM26CIM5-TPA - Thermostat Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Thermostat | |
Sensing Range | 85°C Trip Point | |
Interface | Analog | |
Sensitivity | ±3°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LM26CIM5-TPA | |
Note | - | |
Base Product Number |

