

LM2597MX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2597MX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2597MX-5.0/NOPBCT-ND - Cut Tape (CT) LM2597MX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2597MX-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2597MX-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $4.36600 | $43.66 |
| 25 | $4.03000 | $100.75 |
| 100 | $3.66070 | $366.07 |
| 250 | $3.51288 | $878.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.19886 | $7,997.15 |


