MFR Recommended



LM25101AMR/NOPB | |
|---|---|
DigiKey Part Number | 296-45004-5-ND |
Manufacturer | |
Manufacturer Product Number | LM25101AMR/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8SOPWR |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LM25101AMR/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 2.3V, - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 430ns, 260ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |


