
LM10CH/NOPB | |
|---|---|
DigiKey Part Number | LM10CH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM10CH/NOPB |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM10CH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 12 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 300µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.1 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.31000 | $25.31 |
| 10 | $20.35000 | $203.50 |
| 25 | $19.11080 | $477.77 |
| 100 | $17.74960 | $1,774.96 |

