
LM10BH/NOPB | |
|---|---|
DigiKey Part Number | LM10BH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM10BH/NOPB |
Description | IC OPAMP GP 1 CIRCUIT TO5-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-5-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM10BH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 270µA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-8 Metal Can | |
Supplier Device Package | TO-5-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.96568 | $12,982.84 |

