LF442ACN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 322
Unit Price: $2.66000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.83000
Datasheet

Similar


Texas Instruments
In Stock: 2,003
Unit Price: $0.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 278
Unit Price: $14.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 174
Unit Price: $8.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 68
Unit Price: $7.23000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 417,448
Unit Price: $0.91000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 65,314
Unit Price: $1.44000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32,929
Unit Price: $0.91000
Datasheet
J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF442ACN/NOPB

DigiKey Part Number
LF442ACN/NOPB-ND
Manufacturer
Manufacturer Product Number
LF442ACN/NOPB
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
EDA/CAD Models
LF442ACN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
300µA (x2 Channels)
Current - Output / Channel
6.8 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes