LF298MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,005
Unit Price: $2.75000
Datasheet
Sample and Hold Amplifier 1 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF298MX

DigiKey Part Number
LF298MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LF298MX
Description
IC SAMPL/HOLD 1 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Sample and Hold Amplifier 1 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF298MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
5 nA
Voltage - Input Offset
1 mV
Current - Supply
4.5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types