INA303A3IPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $2.17765
Datasheet
Current Sense Regulator High/Low-Side 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA303A3IPW

DigiKey Part Number
INA303A3IPW-ND
Manufacturer
Manufacturer Product Number
INA303A3IPW
Description
IC CURRENT SENSE 14TSSOP
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA303A3IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
-
Voltage - Input
0V ~ 36V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types