Current Sense Amplifier 1 Circuit Single-Ended 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA241B5QDGSRQ1

DigiKey Part Number
296-INA241B5QDGSRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA241B5QDGSRQ1
Description
AEC-Q100, -4V TO 110V BIDIRECTIO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 10-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
25 µV
Mfr
Current - Supply
2.5mA
Series
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
20 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
8V/µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
1.1 MHz
Supplier Device Package
10-VSSOP
Current - Input Bias
35 µA
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.67898$4,197.45
5,000$1.64630$8,231.50
Manufacturers Standard Package