
INA216A3RSWT | |
|---|---|
DigiKey Part Number | 296-48554-2-ND - Tape & Reel (TR) 296-48554-1-ND - Cut Tape (CT) 296-48554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA216A3RSWT |
Description | IC CURRENT MONITOR 0.01% 10UQFN |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA216A3RSWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.01% | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.04200 | $10.42 |
| 25 | $0.94480 | $23.62 |
| 100 | $0.83820 | $83.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.78736 | $196.84 |
| 500 | $0.75668 | $378.34 |
| 750 | $0.74131 | $555.98 |
| 1,250 | $0.72428 | $905.35 |


