
INA199C3DCKR | |
|---|---|
DigiKey Part Number | 296-48912-2-ND - Tape & Reel (TR) 296-48912-1-ND - Cut Tape (CT) 296-48912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199C3DCKR |
Description | IC CURRENT SENSE 1% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199C3DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.60200 | $6.02 |
| 25 | $0.54160 | $13.54 |
| 100 | $0.47550 | $47.55 |
| 250 | $0.44400 | $111.00 |
| 500 | $0.42500 | $212.50 |
| 1,000 | $0.40938 | $409.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39007 | $1,170.21 |
| 6,000 | $0.38062 | $2,283.72 |
| 9,000 | $0.37589 | $3,383.01 |
| 15,000 | $0.37065 | $5,559.75 |
| 21,000 | $0.36759 | $7,719.39 |

