
INA199B1QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-44260-2-ND - Tape & Reel (TR) 296-44260-1-ND - Cut Tape (CT) 296-44260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199B1QDCKRQ1 |
Description | IC CURRENT SENSE 1.5% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199B1QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.50400 | $5.04 |
| 25 | $0.45240 | $11.31 |
| 100 | $0.39570 | $39.57 |
| 250 | $0.36864 | $92.16 |
| 500 | $0.35234 | $176.17 |
| 1,000 | $0.33890 | $338.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32231 | $966.93 |
| 6,000 | $0.31419 | $1,885.14 |
| 9,000 | $0.31012 | $2,791.08 |
| 15,000 | $0.30561 | $4,584.15 |
| 21,000 | $0.30298 | $6,362.58 |
| 30,000 | $0.30045 | $9,013.50 |


