
INA163UA/2K5 | |
|---|---|
DigiKey Part Number | INA163UATR-ND - Tape & Reel (TR) INA163UACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | INA163UA/2K5 |
Description | IC INST AMP 1 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA163UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 10mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

