INA129UA/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,971
Unit Price: $8.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $13.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $13.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $13.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $19.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $19.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $19.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 344
Unit Price: $17.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,938
Unit Price: $17.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,503
Unit Price: $17.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 378
Unit Price: $25.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 634
Unit Price: $25.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $16.05188
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.48000
Datasheet
Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA129UA/2K5G4

DigiKey Part Number
INA129UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA129UA/2K5G4
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA129UA/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4V/µs
-3db Bandwidth
1.3 MHz
Current - Input Bias
2 nA
Voltage - Input Offset
25 µV
Current - Supply
700µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes