HPC46003V20/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 927
Unit Price: $1.77000
Datasheet
HPC HPC™ Microcontroller IC 16-Bit 20MHz ROMless 68-PLCC (25.13x25.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC46003V20/NOPB

DigiKey Part Number
HPC46003V20/NOPB-ND
Manufacturer
Manufacturer Product Number
HPC46003V20/NOPB
Description
IC MCU 16BIT ROMLESS 68PLCC
Customer Reference
Detailed Description
HPC HPC™ Microcontroller IC 16-Bit 20MHz ROMless 68-PLCC (25.13x25.13)
Datasheet
 Datasheet
EDA/CAD Models
HPC46003V20/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
HPC
Core Size
16-Bit
Speed
20MHz
Connectivity
Microwire/Plus (SPI), UART/USART
Peripherals
PWM, WDT
Number of I/O
52
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-PLCC (25.13x25.13)
Package / Case
68-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes