TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 100MHz 256KB (128K x 16) FLASH 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2800156EPHPRQ1

DigiKey Part Number
296-F2800156EPHPRQ1TR-ND - Tape & Reel (TR)
296-F2800156EPHPRQ1CT-ND - Cut Tape (CT)
296-F2800156EPHPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F2800156EPHPRQ1
Description
AUTOMOTIVE C2000 32-BIT MCU 100-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 100MHz 256KB (128K x 16) FLASH 48-HTQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
TMS320C28x
Core Size
32-Bit Dual-Core
Speed
100MHz
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Data Converters
A/D 18x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.76000$3.76
10$2.83600$28.36
25$2.60480$65.12
100$2.35100$235.10
250$2.22992$557.48
500$2.15694$1,078.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.09688$2,096.88
2,000$2.04746$4,094.92
3,000$2.02270$6,068.10
5,000$1.99529$9,976.45
Manufacturers Standard Package