Direct



DS92LV1212TMSA/NOPB | |
|---|---|
DigiKey Part Number | DS92LV1212TMSA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS92LV1212TMSA/NOPB |
Description | IC DESERIALZR RANDOM LOCK 28SSOP |
Customer Reference | |
Detailed Description | 400Mbps Deserializer 1 Input 10 Output 28-SSOP |
EDA/CAD Models | DS92LV1212TMSA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 400Mbps | |
Input Type | LVDS | |
Output Type | LVTTL | |
Number of Inputs | 1 | |
Number of Outputs | 10 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |


