
DS90UB940NTNKDTQ1 | |
|---|---|
DigiKey Part Number | 296-DS90UB940NTNKDTQ1TR-ND - Tape & Reel (TR) 296-DS90UB940NTNKDTQ1CT-ND - Cut Tape (CT) 296-DS90UB940NTNKDTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB940NTNKDTQ1 |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.36Gbps Deserializer 2 Input 4 Output 64-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB940NTNKDTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.36Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 2 | |
Number of Outputs | 4 | |
Voltage - Supply | 1.14V ~ 1.26V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.63000 | $21.63 |
| 10 | $17.29100 | $172.91 |
| 25 | $16.20640 | $405.16 |
| 100 | $15.01450 | $1,501.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $14.02564 | $3,506.41 |
| 500 | $13.69324 | $6,846.62 |

