
DS90LV011ATMF/NOPB | |
|---|---|
DigiKey Part Number | DS90LV011ATMF/NOPBTR-ND - Tape & Reel (TR) DS90LV011ATMF/NOPBCT-ND - Cut Tape (CT) DS90LV011ATMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV011ATMF/NOPB |
Description | IC TRANSCEIVER 1/0 SOT235 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV011ATMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.20300 | $12.03 |
| 25 | $1.09280 | $27.32 |
| 100 | $0.97130 | $97.13 |
| 250 | $0.91340 | $228.35 |
| 500 | $0.87850 | $439.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.84977 | $849.77 |
| 2,000 | $0.82613 | $1,652.26 |
| 3,000 | $0.81429 | $2,442.87 |
| 5,000 | $0.80117 | $4,005.85 |
| 7,000 | $0.79350 | $5,554.50 |
| 10,000 | $0.78613 | $7,861.30 |











