
DS90CR285-86ATQEVM | |
|---|---|
DigiKey Part Number | 296-46705-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR285-86ATQEVM |
Description | EVAL BD DS90CR285 DS90CR286AT-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DS90CR285, DS90CR286AT-Q1 - Receiver, Transmitter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Receiver, Transmitter | |
Embedded | - | |
Utilized IC / Part | DS90CR285, DS90CR286AT-Q1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.75000 | $218.75 |

