New Product
Door Electronic Systems PMIC 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8000EQWRGZRQ1

DigiKey Part Number
296-DRV8000EQWRGZRQ1TR-ND - Tape & Reel (TR)
296-DRV8000EQWRGZRQ1CT-ND - Cut Tape (CT)
296-DRV8000EQWRGZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8000EQWRGZRQ1
Description
AUTOMOTIVE 40-V MULTIFUNCTION HA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Door Electronic Systems PMIC 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
Texas Instruments
Grade
Automotive
Series
Qualification
AEC-Q100
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, Wettable Flank
Part Status
Active
Package / Case
48-VFQFN Exposed Pad
Applications
Door Electronic Systems
Supplier Device Package
48-VQFN (7x7)
Current - Supply
3.4mA
Base Product Number
Voltage - Supply
5V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.10000$8.10
10$6.26700$62.67
25$5.80960$145.24
100$5.30620$530.62
250$5.17448$1,293.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.67714$11,692.85
Manufacturers Standard Package