DRV591VFPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 263
Unit Price: $21.40000
Datasheet
Thermoelectric Cooler PMIC 32-HLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV591VFPG4

DigiKey Part Number
DRV591VFPG4-ND
Manufacturer
Manufacturer Product Number
DRV591VFPG4
Description
IC PWM PWR DRVR HI-EFF 32-HLQFP
Customer Reference
Detailed Description
Thermoelectric Cooler PMIC 32-HLQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DRV591VFPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Applications
Thermoelectric Cooler
Current - Supply
-
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP Exposed Pad
Supplier Device Package
32-HLQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in USD
Tray
QuantityUnit PriceExt Price
250$14.30788$3,576.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.