
SN74HCS4075DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS4075DRTR-ND - Tape & Reel (TR) 296-SN74HCS4075DRCT-ND - Cut Tape (CT) 296-SN74HCS4075DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS4075DR |
Description | IC GATE OR SCHMIT 3CH 3IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS4075DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.23500 | $2.35 |
| 25 | $0.20920 | $5.23 |
| 100 | $0.18030 | $18.03 |
| 250 | $0.16648 | $41.62 |
| 500 | $0.15820 | $79.10 |
| 1,000 | $0.15136 | $151.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.14414 | $360.35 |
| 5,000 | $0.13978 | $698.90 |
| 7,500 | $0.13761 | $1,032.08 |
| 12,500 | $0.13519 | $1,689.88 |
| 17,500 | $0.13378 | $2,341.15 |
| 25,000 | $0.13242 | $3,310.50 |


