



DRV5023BIQDBZR | |
|---|---|
DigiKey Part Number | 296-38453-2-ND - Tape & Reel (TR) 296-38453-1-ND - Cut Tape (CT) 296-38453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5023BIQDBZR |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023BIQDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 24mT Trip, 3mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 5 | $0.61800 | $3.09 |
| 10 | $0.58600 | $5.86 |
| 25 | $0.54760 | $13.69 |
| 50 | $0.52120 | $26.06 |
| 100 | $0.49700 | $49.70 |
| 500 | $0.44864 | $224.32 |
| 1,000 | $0.43066 | $430.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40520 | $1,215.60 |
| 6,000 | $0.39086 | $2,345.16 |
| 9,000 | $0.38303 | $3,447.27 |
| 15,000 | $0.37371 | $5,605.65 |
| 21,000 | $0.36790 | $7,725.90 |

