MFR Recommended
MFR Recommended

DRV401AIRGWTG4 | |
|---|---|
DigiKey Part Number | DRV401AIRGWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV401AIRGWTG4 |
Description | IC SENSOR SIGNAL COND 20VQFN |
Customer Reference | |
Detailed Description | Sensor Conditioner IC Logic Input Logic Output 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV401AIRGWTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sensor Conditioner | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 6.8 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |


