DRV3204EPHPRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 678
Unit Price: $8.12000
Datasheet
Motor Driver SPI 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV3204EPHPRQ1

DigiKey Part Number
DRV3204EPHPRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV3204EPHPRQ1
Description
IC MTR DRIVER 5.3V-26.5V 48HTQFP
Customer Reference
Detailed Description
Motor Driver SPI 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DRV3204EPHPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
SPI
Technology
-
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
5.3V ~ 26.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,000In Stock
Ships from Rochester Electronics, LLC