
DRV101FKTWTG3 | |
|---|---|
DigiKey Part Number | 296-50722-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV101FKTWTG3 |
Description | IC PWR DRIVER BIPOLAR 1:1 7DDPAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 1.9A TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV101FKTWTG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 9V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.9A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Internal PWM, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Package / Case | ||
Base Product Number |


