MFR Recommended

DIX4192IPFBRG4 | |
|---|---|
DigiKey Part Number | DIX4192IPFBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DIX4192IPFBRG4 |
Description | IC AUDIO TRANSCEIVER 48TQFP |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 4 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DIX4192IPFBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 4 | |
Interface | I2C, SPI | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | Differential Output | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.94046 | $5,940.46 |



