

DDC112U/1K | |
|---|---|
DigiKey Part Number | 296-DDC112U/1KTR-ND - Tape & Reel (TR) 296-DDC112U/1KCT-ND - Cut Tape (CT) 296-DDC112U/1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC112U/1K |
Description | IC ADC 20BIT 28-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DDC112U/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 3k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | DSI-ADC | |
Ratio - S/H:ADC | 2:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.41000 | $36.41 |
| 10 | $29.58400 | $295.84 |
| 25 | $27.87840 | $696.96 |
| 100 | $26.87140 | $2,687.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $24.12858 | $24,128.58 |





