
DAC38RF89EVM | |
|---|---|
DigiKey Part Number | 296-49161-ND |
Manufacturer | |
Manufacturer Product Number | DAC38RF89EVM |
Description | EVAL BOARD FOR DAC38RF89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC38RF89 - 14 Bit 9G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 9G | |
Data Interface | JESD204B | |
Settling Time | 1ns | |
DAC Type | Voltage | |
Utilized IC / Part | DAC38RF89 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,078.80000 | $1,078.80 |

