DAC38RF86 - 14 Bit 9G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC38RF86EVM

DigiKey Part Number
296-48409-ND
Manufacturer
Manufacturer Product Number
DAC38RF86EVM
Description
EVAL BOARD FOR DAC38RF86
Customer Reference
Detailed Description
DAC38RF86 - 14 Bit 9G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of DAC's
2
Number of Bits
14
Sampling Rate (Per Second)
9G
Data Interface
JESD204B
Settling Time
1ns
DAC Type
Voltage
Utilized IC / Part
DAC38RF86
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.