CY74FCT2543TQCT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 35,051
Unit Price: $1.04000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT2543TQCT

DigiKey Part Number
CY74FCT2543TQCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT2543TQCT
Description
IC TXRX NON-INVERT 5.25V 24-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT2543TQCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 12mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 46,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

46,000In Stock
Ships from Rochester Electronics, LLC