
CSD75207W15 | |
|---|---|
DigiKey Part Number | 296-40008-2-ND - Tape & Reel (TR) 296-40008-1-ND - Cut Tape (CT) 296-40008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD75207W15 |
Description | MOSFET 2P-CH 3.9A 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 3.9A 700mW Surface Mount 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | CSD75207W15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) Common Source | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | 3.9A | |
Rds On (Max) @ Id, Vgs | 162mOhm @ 1A, 1.8V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 595pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.65100 | $6.51 |
| 100 | $0.42530 | $42.53 |
| 500 | $0.32834 | $164.17 |
| 1,000 | $0.29710 | $297.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23210 | $696.30 |
| 6,000 | $0.21369 | $1,282.14 |
| 9,000 | $0.20431 | $1,838.79 |
| 15,000 | $0.19377 | $2,906.55 |
| 21,000 | $0.18753 | $3,938.13 |
| 30,000 | $0.18750 | $5,625.00 |







