
CSD13381F4T | |
|---|---|
DigiKey Part Number | 296-37779-2-ND - Tape & Reel (TR) 296-37779-1-ND - Cut Tape (CT) 296-37779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13381F4T |
Description | MOSFET N-CH 12V 2.1A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 2.1A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD13381F4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 10 | $0.84800 | $8.48 |
| 100 | $0.56120 | $56.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.48508 | $121.27 |
| 500 | $0.43796 | $218.98 |
| 750 | $0.41393 | $310.45 |
| 1,250 | $0.38691 | $483.64 |
| 1,750 | $0.37091 | $649.09 |
| 2,500 | $0.35535 | $888.38 |
| 6,250 | $0.32120 | $2,007.50 |
| 12,500 | $0.30375 | $3,796.88 |

