N-Channel 12 V 1.6A (Ta) 1.2W (Ta) Surface Mount 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD13201W10

DigiKey Part Number
296-41412-2-ND - Tape & Reel (TR)
296-41412-1-ND - Cut Tape (CT)
296-41412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD13201W10
Description
MOSFET N-CH 12V 1.6A 4DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 1.6A (Ta) 1.2W (Ta) Surface Mount 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
CSD13201W10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
34mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.9 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
462 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA (1x1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,786
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.34800$3.48
100$0.22190$22.19
500$0.16722$83.61
1,000$0.14957$149.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12712$381.36
6,000$0.11580$694.80
9,000$0.11003$990.27
15,000$0.10355$1,553.25
21,000$0.09971$2,093.91
30,000$0.09597$2,879.10
75,000$0.09014$6,760.50
Manufacturers Standard Package