Clock Generator IC 683.27MHz 1 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCM61004RHBT

DigiKey Part Number
296-24194-2-ND - Tape & Reel (TR)
296-24194-1-ND - Cut Tape (CT)
296-24194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCM61004RHBT
Description
IC CLOCK GENERATOR 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator IC 683.27MHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCM61004RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes with Bypass
Input
LVCMOS, Crystal
Output
LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/Yes
Frequency - Max
683.27MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.56000$11.56
10$9.05900$90.59
25$8.43520$210.88
100$7.74950$774.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$7.42248$1,855.62
500$7.22550$3,612.75
750$7.12681$5,345.11
1,250$7.01747$8,771.84
Manufacturers Standard Package