New Product
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 12A 16-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62872N2QWRXSRQ1

DigiKey Part Number
296-TPS62872N2QWRXSRQ1TR-ND - Tape & Reel (TR)
296-TPS62872N2QWRXSRQ1CT-ND - Cut Tape (CT)
296-TPS62872N2QWRXSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62872N2QWRXSRQ1
Description
AUTOMOTIVE, 2.7V-TO-6V INPUT, 12
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 12A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62872N2QWRXSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.35V
Current - Output
Frequency - Switching
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-VQFN (2.55x3.55)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.80000$4.80
10$3.65000$36.50
25$3.36280$84.07
100$3.04730$304.73
250$2.89696$724.24
500$2.80632$1,403.16
1,000$2.73174$2,731.74
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.63960$7,918.80
Manufacturers Standard Package