Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT40103MT

DigiKey Part Number
CD74HCT40103MT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT40103MT
Description
IC BINARY COUNTER 8-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT40103MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Binary Counter
Direction
Down
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
Synchronous
Count Rate
14 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 2,000 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.70812$531.09
1,250$0.69174$864.68
1,750$0.68215$1,193.76
2,500$0.67294$1,682.35
6,250$0.65310$4,081.88
12,500$0.64115$8,014.38

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC