Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT40103E

DigiKey Part Number
296-2159-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT40103E
Description
IC BINARY COUNTER 8-BIT 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT40103E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Down
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
Synchronous
Count Rate
14 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.77000$1.77
10$1.30300$13.03
25$1.18520$29.63
100$1.05550$105.55
250$0.99368$248.42
500$0.95644$478.22
1,000$0.92577$925.77
2,500$0.89340$2,233.50
5,000$0.87388$4,369.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.