CD74HC4016PWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 161
Unit Price: $6.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.40245
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.22177
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.83892
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 271
Unit Price: $5.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 396
Unit Price: $5.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.09000
Datasheet
4 Circuit IC Switch 1:1 170Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4016PWR

DigiKey Part Number
CD74HC4016PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC4016PWR
Description
IC SW SPST-NOX4 170OHM 14TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 170Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4016PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
170Ohm
Channel-to-Channel Matching (ΔRon)
8.5Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
20MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types