CD74HC30PWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,266
Unit Price: $0.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,549
Unit Price: $0.26000
Datasheet

Similar


onsemi
In Stock: 2,098
Unit Price: $0.32000
Datasheet
NAND Gate IC 1 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC30PWRG4

DigiKey Part Number
CD74HC30PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC30PWRG4
Description
IC GATE NAND 1CH 8-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC30PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes