


CD74FCT240M | |
|---|---|
DigiKey Part Number | 2156-CD74FCT240M-TI-ND |
Manufacturer | |
Manufacturer Product Number | CD74FCT240M |
Description | IC INVERTER 5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Inverter Element Bit per Element Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Inverter | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Tube: | 5918 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 954 | $0.31000 | $295.74 |

