
CC1101Q1EMK433 | |
|---|---|
DigiKey Part Number | CC1101Q1EMK433-ND |
Manufacturer | |
Manufacturer Product Number | CC1101Q1EMK433 |
Description | EVAL MODULE FOR CC1101 433MHZ |
Customer Reference | |
Detailed Description | CC1101 - Transceiver 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 433MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC1101 | |
Note | - | |
RF Type | - | |
RF Frequency | 433MHz | |
Function | Transceiver | |
Base Product Number |







