
BQ771600DPJR | |
|---|---|
DigiKey Part Number | 296-39963-2-ND - Tape & Reel (TR) 296-39963-1-ND - Cut Tape (CT) 296-39963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771600DPJR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771600DPJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64004 | $1,920.12 |
| 6,000 | $0.62587 | $3,755.22 |
| 9,000 | $0.61876 | $5,568.84 |
| 15,000 | $0.61090 | $9,163.50 |

