
BQ4050RSMT | |
|---|---|
DigiKey Part Number | 296-44149-2-ND - Tape & Reel (TR) 296-44149-1-ND - Cut Tape (CT) 296-44149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ4050RSMT |
Description | IC BATT MFUNC LI-ION 1-4C 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ4050RSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.86500 | $48.65 |
| 25 | $4.49840 | $112.46 |
| 100 | $4.09490 | $409.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.90248 | $975.62 |
| 500 | $3.78654 | $1,893.27 |
| 750 | $3.72848 | $2,796.36 |
| 1,250 | $3.66414 | $4,580.18 |
| 1,750 | $3.62652 | $6,346.41 |
| 2,500 | $3.59037 | $8,975.92 |

