BQ4015YMA-85 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2
Unit Price: $156.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $144.36727
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10
Unit Price: $161.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7
Unit Price: $160.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 54
Unit Price: $164.81000
Datasheet
NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 85 ns 32-DIP Module (18.42x42.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ4015YMA-85

DigiKey Part Number
296-9401-5-ND
Manufacturer
Manufacturer Product Number
BQ4015YMA-85
Description
IC NVSRAM 4MBIT PAR 32DIP MODULE
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 85 ns 32-DIP Module (18.42x42.8)
Datasheet
 Datasheet
EDA/CAD Models
BQ4015YMA-85 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
85ns
Access Time
85 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
32-DIP Module (18.42x42.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,785 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,785In Stock
Ships from Rochester Electronics, LLC