Direct
Similar
Similar
Similar
Similar

BQ4015MA-70 | |
|---|---|
DigiKey Part Number | 296-9399-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ4015MA-70 |
Description | IC NVSRAM 4MBIT PAR 32DIP MODULE |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 70 ns 32-DIP Module (18.42x42.8) |
Datasheet | Datasheet |
EDA/CAD Models | BQ4015MA-70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-DIP Module (18.42x42.8) | |
Base Product Number |


