
BQ29723DSET | |
|---|---|
DigiKey Part Number | 296-44130-2-ND - Tape & Reel (TR) 296-44130-1-ND - Cut Tape (CT) 296-44130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29723DSET |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29723DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.79200 | $7.92 |
| 25 | $0.71520 | $17.88 |
| 100 | $0.63070 | $63.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.59052 | $147.63 |
| 500 | $0.56630 | $283.15 |
| 750 | $0.55417 | $415.63 |
| 1,250 | $0.54072 | $675.90 |
| 1,750 | $0.53286 | $932.50 |
| 2,500 | $0.52530 | $1,313.25 |


