Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ29703DSER

DigiKey Part Number
296-44717-2-ND - Tape & Reel (TR)
296-44717-1-ND - Cut Tape (CT)
296-44717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ29703DSER
Description
IC BATT PROT LI-ION 1CELL 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ29703DSER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,044
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.36200$3.62
25$0.32400$8.10
100$0.28170$28.17
250$0.26148$65.37
500$0.24932$124.66
1,000$0.23931$239.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22416$672.48
6,000$0.21817$1,309.02
9,000$0.21516$1,936.44
15,000$0.21184$3,177.60
21,000$0.20990$4,407.90
30,000$0.20803$6,240.90
Manufacturers Standard Package